CS-DSPMHD15MM-010 | |
---|---|
DigiKey Part Number | 3272-CS-DSPMHD15MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMHD15MM-010 |
Description | CABLE ASSY DB15 TO HD15 3.05M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, HD15 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15, HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.72000 | ¥267.72 |
10 | ¥234.40600 | ¥2,344.06 |
25 | ¥224.27560 | ¥5,606.89 |
50 | ¥217.04100 | ¥10,852.05 |
100 | ¥209.80570 | ¥20,980.57 |
250 | ¥198.23032 | ¥49,557.58 |