JS8741A | |
---|---|
DigiKey Part Number | 235-1542-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JS8741A |
Description | PIPE CLIP FLUID TEMP SENSOR 2.7K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.7k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 120°C | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
5 | ¥54.21800 | ¥271.09 |
10 | ¥50.38400 | ¥503.84 |
25 | ¥45.72200 | ¥1,143.05 |
50 | ¥42.49060 | ¥2,124.53 |
100 | ¥39.48830 | ¥3,948.83 |
500 | ¥33.31408 | ¥16,657.04 |
1,000 | ¥30.96385 | ¥30,963.85 |