USP8798 | |
---|---|
DigiKey Part Number | USP8798-ND |
Manufacturer | |
Manufacturer Product Number | USP8798 |
Description | THERMISTOR NTC 10KOHM 3892K CLIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 50.75" (1.28m) | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.04000 | ¥335.04 |
10 | ¥310.42900 | ¥3,104.29 |