JS7352 | |
---|---|
DigiKey Part Number | 235-1458-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JS7352 |
Description | THERMISTOR NTC 10KOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 70°C | |
Length - Lead Wire | 0.12" (3.00mm) | |
Mounting Type | Adhesive | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥36.34500 | ¥363.45 |
25 | ¥32.30400 | ¥807.60 |
50 | ¥30.68980 | ¥1,534.49 |
100 | ¥29.88200 | ¥2,988.20 |
500 | ¥25.03662 | ¥12,518.31 |
1,000 | ¥23.42134 | ¥23,421.34 |