JS5698 | |
---|---|
DigiKey Part Number | 235-1456-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JS5698 |
Description | THERMISTOR NTC 10KOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 70°C | |
Length - Lead Wire | 27.56" (700mm) | |
Mounting Type | Adhesive | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥40.18700 | ¥401.87 |
25 | ¥35.72240 | ¥893.06 |
50 | ¥33.93600 | ¥1,696.80 |
100 | ¥33.04200 | ¥3,304.20 |
500 | ¥27.68412 | ¥13,842.06 |
1,000 | ¥25.89807 | ¥25,898.07 |