101050 | |
---|---|
DigiKey Part Number | 288-1142-ND |
Manufacturer | |
Manufacturer Product Number | 101050 |
Description | CONN FERRULE DIN 22AWG WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 22 AWG (0.50mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.04300 | ¥10.43 |
25 | ¥0.93600 | ¥23.40 |
50 | ¥0.86200 | ¥43.10 |
100 | ¥0.79470 | ¥79.47 |
250 | ¥0.71492 | ¥178.73 |
500 | ¥0.66072 | ¥330.36 |
1,000 | ¥0.61130 | ¥611.30 |
2,500 | ¥0.55285 | ¥1,382.12 |