BL-HBGGAJA32N | |
---|---|
DigiKey Part Number | BL-HBGGAJA32NTR-ND - Tape & Reel (TR) BL-HBGGAJA32NCT-ND - Cut Tape (CT) BL-HBGGAJA32NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HBGGAJA32N |
Description | LED RGB CLEAR 3528 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥8.90100 | ¥89.01 |
100 | ¥6.58760 | ¥658.76 |
500 | ¥6.05320 | ¥3,026.60 |
1,000 | ¥4.98503 | ¥4,985.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.98074 | ¥5,961.48 |