ASMT-YTD9-0AA02

DigiKey Part Number
516-ASMT-YTD9-0AA02TR-ND - Tape & Reel (TR)
516-ASMT-YTD9-0AA02CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMT-YTD9-0AA02
Description
LED RGB 6DFN SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.82300¥58.23
100¥3.81700¥381.70
1,000¥3.01377¥3,013.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.48661¥4,973.22
Manufacturers Standard Package