7211 852 | |
---|---|
DigiKey Part Number | 1920-2255-ND |
Manufacturer | |
Manufacturer Product Number | 7211 852 |
Description | PG9 LOCKNUT BLACKPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PG9 Locknut Nut 0.866" (22.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG9 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.866" (22.00mm) | |
Material | Polyamide | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
50 | ¥2.67960 | ¥133.98 |
100 | ¥2.56740 | ¥256.74 |
1,000 | ¥1.84170 | ¥1,841.70 |
5,000 | ¥1.61850 | ¥8,092.50 |
10,000 | ¥1.50688 | ¥15,068.80 |