5308 509 | |
---|---|
DigiKey Part Number | 1920-1057-ND |
Manufacturer | |
Manufacturer Product Number | 5308 509 |
Description | CABLE GLAND 2.5-8MM PG9 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.598" (15.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.78000 | ¥13.78 |
10 | ¥12.00700 | ¥120.07 |
25 | ¥11.49280 | ¥287.32 |
50 | ¥11.23800 | ¥561.90 |
100 | ¥10.72710 | ¥1,072.71 |
250 | ¥9.70544 | ¥2,426.36 |
500 | ¥8.93916 | ¥4,469.58 |
1,000 | ¥7.66207 | ¥7,662.07 |
2,500 | ¥7.15126 | ¥17,878.15 |