RK12L12C0A0E | |
---|---|
DigiKey Part Number | 4809-RK12L12C0A0E-ND |
Manufacturer | |
Manufacturer Product Number | RK12L12C0A0E |
Description | POT 10K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Through Hole Potentiometer None 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.610" x 0.472" Face (15.50mm x 12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.59200 | ¥165.92 |
25 | ¥14.87600 | ¥371.90 |
40 | ¥14.30350 | ¥572.14 |
80 | ¥13.73088 | ¥1,098.47 |
230 | ¥13.15926 | ¥3,026.63 |
800 | ¥10.58459 | ¥8,467.67 |
1,600 | ¥10.29853 | ¥16,477.65 |
5,600 | ¥8.58212 | ¥48,059.87 |