RK14K12B0A0E | |
---|---|
DigiKey Part Number | 4809-RK14K12B0A0E-ND |
Manufacturer | |
Manufacturer Product Number | RK14K12B0A0E |
Description | POT 10K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.886" (22.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.657" x 0.551" Face (16.70mm x 14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥20.91900 | ¥209.19 |
25 | ¥18.75760 | ¥468.94 |
40 | ¥18.03500 | ¥721.40 |
80 | ¥17.31350 | ¥1,385.08 |
230 | ¥16.59200 | ¥3,816.16 |
440 | ¥13.70645 | ¥6,030.84 |
1,000 | ¥12.98512 | ¥12,985.12 |
5,000 | ¥10.82093 | ¥54,104.65 |