RK11K1140A3L | |
---|---|
DigiKey Part Number | 4809-RK11K1140A3L-ND |
Manufacturer | |
Manufacturer Product Number | RK11K1140A3L |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.618" x 0.433" Face (15.70mm x 11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.31400 | ¥173.14 |
25 | ¥15.52320 | ¥388.08 |
40 | ¥14.92550 | ¥597.02 |
80 | ¥14.32813 | ¥1,146.25 |
230 | ¥13.73143 | ¥3,158.23 |
800 | ¥11.04485 | ¥8,835.88 |
1,600 | ¥10.74633 | ¥17,194.13 |
5,600 | ¥8.95526 | ¥50,149.46 |