RS45111A900F | |
---|---|
DigiKey Part Number | 4809-RS45111A900F-ND |
Manufacturer | |
Manufacturer Product Number | RS45111A900F |
Description | SLIDE POT 10K OHM TOP 45MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | - | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | - | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥36.25400 | ¥362.54 |
25 | ¥32.30080 | ¥807.52 |
40 | ¥30.32300 | ¥1,212.92 |
80 | ¥27.68650 | ¥2,214.92 |
230 | ¥22.41313 | ¥5,155.02 |
440 | ¥21.09452 | ¥9,281.59 |
1,300 | ¥19.77615 | ¥25,709.00 |