PTA2043-2015CPB503 | |
---|---|
DigiKey Part Number | PTA2043-2015CPB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA2043-2015CPB503 |
Description | SLIDE POT 50K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA2043-2015CPB503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥7.82240 | ¥195.56 |
40 | ¥7.53250 | ¥301.30 |
100 | ¥7.24270 | ¥724.27 |
300 | ¥6.80783 | ¥2,042.35 |
500 | ¥5.79398 | ¥2,896.99 |
1,000 | ¥5.35944 | ¥5,359.44 |
4,900 | ¥5.10033 | ¥24,991.62 |