RK2711120026 | |
---|---|
DigiKey Part Number | 4809-RK2711120026-ND |
Manufacturer | |
Manufacturer Product Number | RK2711120026 |
Description | POT 100K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer Detent 1.0 Kierros 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 1.063" x 0.965" Face (27.00mm x 24.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.00000 | ¥144.00 |
10 | ¥132.93300 | ¥1,329.33 |
25 | ¥127.39640 | ¥3,184.91 |
50 | ¥110.77980 | ¥5,538.99 |
100 | ¥99.70150 | ¥9,970.15 |
300 | ¥85.85430 | ¥25,756.29 |
500 | ¥83.08486 | ¥41,542.43 |
1,000 | ¥77.54587 | ¥77,545.87 |