PTV111-4425A-B103 | |
---|---|
DigiKey Part Number | PTV111-4425A-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-4425A-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.29000 | ¥122.90 |
25 | ¥11.06040 | ¥276.51 |
40 | ¥10.65025 | ¥426.01 |
100 | ¥10.24090 | ¥1,024.09 |
300 | ¥9.62600 | ¥2,887.80 |
500 | ¥8.19240 | ¥4,096.20 |
1,000 | ¥7.57798 | ¥7,577.98 |
4,900 | ¥6.22623 | ¥30,508.53 |