F3501/8 CL103 | |
---|---|
DigiKey Part Number | F3501/8CL103-ND |
Manufacturer | |
Manufacturer Product Number | F3501/8 CL103 |
Description | HEATSHRINK 1/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.04000 | ¥154.04 |
5 | ¥139.35200 | ¥696.76 |
10 | ¥110.00600 | ¥1,100.06 |
25 | ¥102.67440 | ¥2,566.86 |
50 | ¥97.54120 | ¥4,877.06 |
100 | ¥95.34110 | ¥9,534.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/601/F3501%5E8_CLR_tmb.jpg)