F3503/4 CL105 | |
---|---|
DigiKey Part Number | F3503/4CL105-ND |
Manufacturer | |
Manufacturer Product Number | F3503/4 CL105 |
Description | HEATSHRINK 3/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.93000 | ¥875.93 |
5 | ¥821.16400 | ¥4,105.82 |
10 | ¥766.41800 | ¥7,664.18 |
25 | ¥728.09320 | ¥18,202.33 |
50 | ¥711.67120 | ¥35,583.56 |
100 | ¥695.24750 | ¥69,524.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/472/F3501%5E2_CLR_tmb.jpg)