F3501/16 CL103 | |
---|---|
DigiKey Part Number | A209C-4-ND |
Manufacturer | |
Manufacturer Product Number | F3501/16 CL103 |
Description | HEATSHRINK 1/16" X 4' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.16000 | ¥126.16 |
5 | ¥120.41200 | ¥602.06 |
10 | ¥91.73700 | ¥917.37 |
25 | ¥86.00160 | ¥2,150.04 |
50 | ¥80.26840 | ¥4,013.42 |
100 | ¥76.25590 | ¥7,625.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/628/F3503%5E64_CLR_tmb.jpg)