VERSAFIT-1/8-0-STK | |
---|---|
DigiKey Part Number | VERSAFIT-1/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/8-0-STK |
Description | HEATSHRINK 0.135" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.135" (3.43mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
5 | ¥25.40200 | ¥127.01 |
10 | ¥19.57800 | ¥195.78 |
25 | ¥17.99520 | ¥449.88 |
50 | ¥16.93620 | ¥846.81 |
100 | ¥15.87690 | ¥1,587.69 |