VERSAFIT-3/32-0-SP | |
---|---|
DigiKey Part Number | 484-VERSAFIT-3/32-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/32-0-SP |
Description | HEATSHRNK 0.11" BLK METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.110" (2.79mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
5 | ¥16.18600 | ¥80.93 |
10 | ¥12.30100 | ¥123.01 |
25 | ¥11.65360 | ¥291.34 |
50 | ¥11.00400 | ¥550.20 |
100 | ¥10.35700 | ¥1,035.70 |