F3503/16 CL103 | |
---|---|
DigiKey Part Number | F3503/16CL103-ND |
Manufacturer | |
Manufacturer Product Number | F3503/16 CL103 |
Description | HEATSHRINK 3/16" X 4' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.86000 | ¥229.86 |
5 | ¥193.58200 | ¥967.91 |
10 | ¥175.44000 | ¥1,754.40 |
25 | ¥163.33840 | ¥4,083.46 |
50 | ¥157.28760 | ¥7,864.38 |
100 | ¥153.65770 | ¥15,365.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/601/F3501%5E8_CLR_tmb.jpg)