F2213/8 BK004 | |
---|---|
DigiKey Part Number | F2213/8BK004-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 BK004 |
Description | HEATSHRINK 3/8" X 200' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,379.58000 | ¥1,379.58 |
5 | ¥1,330.30400 | ¥6,651.52 |
10 | ¥1,310.59900 | ¥13,105.99 |
25 | ¥1,281.03800 | ¥32,025.95 |
50 | ¥1,251.47600 | ¥62,573.80 |