F2213/4 BK007 | |
---|---|
DigiKey Part Number | F2213/4BK007-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK007 |
Description | HEATSHRINK 3/4" X 50' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,093.34000 | ¥1,093.34 |
5 | ¥1,024.97400 | ¥5,124.87 |
10 | ¥956.64200 | ¥9,566.42 |
25 | ¥908.81080 | ¥22,720.27 |
50 | ¥888.31080 | ¥44,415.54 |
100 | ¥867.81180 | ¥86,781.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/468/F22111%5E2-CL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/631/816/F2213%5E4%20BK003_tmb.jpg)