F2211/2 BL105 | |
---|---|
DigiKey Part Number | F2211/2BL105-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 BL105 |
Description | HEATSHRINK 1/2" X 4' BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
5 | ¥55.17200 | ¥275.86 |
10 | ¥43.16900 | ¥431.69 |
25 | ¥38.37440 | ¥959.36 |
50 | ¥35.97720 | ¥1,798.86 |
100 | ¥33.57900 | ¥3,357.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/473/F2213%5E16-BLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/473/F2213%5E16-BLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/473/F2213%5E16-BLxxx_tmb.jpg)