F2213/8 BK007 | |
---|---|
DigiKey Part Number | F2213/8BK007-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 BK007 |
Description | HEATSHRINK 3/8" X 50' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥753.04000 | ¥753.04 |
5 | ¥706.01000 | ¥3,530.05 |
10 | ¥658.93800 | ¥6,589.38 |
25 | ¥625.99200 | ¥15,649.80 |
50 | ¥611.87160 | ¥30,593.58 |
100 | ¥597.75200 | ¥59,775.20 |