5856 BR005 | |
---|---|
DigiKey Part Number | 5856BR005-ND |
Manufacturer | |
Manufacturer Product Number | 5856 BR005 |
Description | HOOK-UP STRND 20AWG BROWN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.08000 | ¥1,921.08 |
3 | ¥1,779.83333 | ¥5,339.50 |
5 | ¥1,685.66200 | ¥8,428.31 |
10 | ¥1,591.49100 | ¥15,914.91 |
25 | ¥1,478.48720 | ¥36,962.18 |
50 | ¥1,403.14560 | ¥70,157.28 |
100 | ¥1,395.99710 | ¥139,599.71 |