461626 YL002 | |
---|---|
DigiKey Part Number | 461626YL002-ND |
Manufacturer | |
Manufacturer Product Number | 461626 YL002 |
Description | HOOK-UP STRND 16AWG YELLOW 500' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,310.86000 | ¥1,310.86 |
2 | ¥1,237.30000 | ¥2,474.60 |
5 | ¥1,150.34800 | ¥5,751.74 |
10 | ¥1,090.15500 | ¥10,901.55 |
25 | ¥1,029.95840 | ¥25,748.96 |
50 | ¥956.38920 | ¥47,819.46 |
100 | ¥869.44400 | ¥86,944.40 |