AOT20S60L | |
---|---|
DigiKey Part Number | 785-1251-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT20S60L |
Description | MOSFET N-CH 600V 20A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 266W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 199mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1038 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 266W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
50 | ¥14.24900 | ¥712.45 |
100 | ¥12.21290 | ¥1,221.29 |
500 | ¥11.94526 | ¥5,972.63 |