FCP20N60 | |
---|---|
DigiKey Part Number | FCP20N60-ND |
Manufacturer | |
Manufacturer Product Number | FCP20N60 |
Description | MOSFET N-CH 600V 20A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP20N60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 98 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
50 | ¥34.18280 | ¥1,709.14 |
100 | ¥29.29890 | ¥2,929.89 |
500 | ¥26.04352 | ¥13,021.76 |
1,000 | ¥22.29982 | ¥22,299.82 |
2,000 | ¥20.99767 | ¥41,995.34 |