AOSP21321 | |
---|---|
DigiKey Part Number | 785-1795-2-ND - Tape & Reel (TR) 785-1795-1-ND - Cut Tape (CT) 785-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP21321 |
Description | MOSFET P-CH 30V 11A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37180 | ¥237.18 |
500 | ¥1.85164 | ¥925.82 |
1,000 | ¥1.50502 | ¥1,505.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34537 | ¥4,036.11 |
6,000 | ¥1.27695 | ¥7,661.70 |
9,000 | ¥1.18574 | ¥10,671.66 |
30,000 | ¥1.15838 | ¥34,751.40 |