AONR66922 | |
---|---|
DigiKey Part Number | 785-1821-2-ND - Tape & Reel (TR) 785-1821-1-ND - Cut Tape (CT) 785-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONR66922 |
Description | MOSFET N-CH 100V 15A/50A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta), 50A (Tc) 4.1W (Ta), 52W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | AONR66922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.29300 | ¥92.93 |
100 | ¥7.22600 | ¥722.60 |
500 | ¥6.12496 | ¥3,062.48 |
1,000 | ¥4.98949 | ¥4,989.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.69699 | ¥14,090.97 |
6,000 | ¥4.47332 | ¥26,839.92 |
9,000 | ¥4.26686 | ¥38,401.74 |