AONR66406 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,925
Unit Price: ¥6.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 21,692
Unit Price: ¥4.43000
Datasheet

AONR66406

DigiKey Part Number
AONR66406-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AONR66406
Description
MOSFET N-CH 40V 22A/30A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 30A (Tc) 5W (Ta), 27W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 27W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.62521¥8,126.05
10,000¥1.50913¥15,091.30
25,000¥1.47430¥36,857.50
50,000¥1.43672¥71,836.00
Manufacturers Standard Package