Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201,432 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.76511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta), 30A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.4V @ 250µA | 26 nC @ 10 V | ±20V | 1225 pF @ 20 V | - | 4.2W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
38,475 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.55546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Ta), 60A (Tc) | 4.5V, 10V | 6.1mOhm @ 20A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1480 pF @ 20 V | - | 6.2W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,281 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 34A (Tc) | 4.5V, 10V | 3.5mOhm @ 20A, 10V | 2.1V @ 250µA | 35 nC @ 10 V | ±20V | 1835 pF @ 15 V | - | 5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
20,512 In Stock | 1 : ¥7.80000 Cut Tape (CT) 5,000 : ¥3.06137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 21A (Ta), 34A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1650 pF @ 30 V | - | 5W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 3,000 : ¥5.67954 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 2.3mOhm @ 20A, 10V | 2.4V @ 250µA | 60 nC @ 10 V | ±20V | 3350 pF @ 20 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN |