DMN4008LFG-13 | |
---|---|
DigiKey Part Number | 31-DMN4008LFG-13TR-ND - Tape & Reel (TR) 31-DMN4008LFG-13CT-ND - Cut Tape (CT) 31-DMN4008LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4008LFG-13 |
Description | MOSFET N-CH 40V 14.4A PWRDI3333 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.4A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3537 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.27100 | ¥52.71 |
100 | ¥3.64930 | ¥364.93 |
500 | ¥3.04928 | ¥1,524.64 |
1,000 | ¥2.59520 | ¥2,595.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31133 | ¥6,933.99 |
6,000 | ¥2.18969 | ¥13,138.14 |
9,000 | ¥2.06887 | ¥18,619.83 |