14.4A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,065 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.4A (Ta) | 6V, 10V | 59mOhm @ 5A, 10V | 3.8V @ 250µA | 5.6 nC @ 10 V | ±20V | 454 pF @ 50 V | - | 2.5W (Ta), 20.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
21,692 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥2.06887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14.4A (Ta) | 3.3V, 10V | 7.5mOhm @ 10A, 10V | 3V @ 250µA | 74 nC @ 10 V | ±20V | 3537 pF @ 20 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
2,925 In Stock 174,000 Factory | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.31133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14.4A (Ta) | 3.3V, 10V | 7.5mOhm @ 10A, 10V | 3V @ 250µA | 74 nC @ 10 V | ±20V | 3537 pF @ 20 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | Active | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 14.4A (Ta) | 2.5V, 4.5V | 9.3mOhm @ 5A, 4.5V | 1.1V @ 250µA | 6.6 nC @ 4.5 V | ±8V | 997 pF @ 6 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad |