AON7290 | |
---|---|
DigiKey Part Number | AON7290-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7290 |
Description | MOSFET N CH 100V 15A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Ta), 50A (Tc) 6.25W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.6mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2075 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.89990 | ¥17,699.70 |
6,000 | ¥5.67809 | ¥34,068.54 |
9,000 | ¥5.49011 | ¥49,410.99 |