FDMC86320 | |
---|---|
DigiKey Part Number | FDMC86320FSTR-ND - Tape & Reel (TR) FDMC86320FSCT-ND - Cut Tape (CT) FDMC86320FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86320 |
Description | MOSFET N-CH 80V 10.7A/22A 8MLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10.7A (Ta), 22A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 10.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2640 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.19100 | ¥121.91 |
100 | ¥9.70120 | ¥970.12 |
500 | ¥8.20868 | ¥4,104.34 |
1,000 | ¥6.96495 | ¥6,964.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.61670 | ¥19,850.10 |
6,000 | ¥6.36795 | ¥38,207.70 |
9,000 | ¥6.15713 | ¥55,414.17 |