FDMC86160 | |
---|---|
DigiKey Part Number | FDMC86160TR-ND - Tape & Reel (TR) FDMC86160CT-ND - Cut Tape (CT) FDMC86160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86160 |
Description | MOSFET N CH 100V 9A POWER33 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 43A (Tc) 2.3W (Ta), 54W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥16.32100 | ¥163.21 |
100 | ¥12.98660 | ¥1,298.66 |
500 | ¥10.98876 | ¥5,494.38 |
1,000 | ¥9.32371 | ¥9,323.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.85757 | ¥26,572.71 |
6,000 | ¥8.52456 | ¥51,147.36 |
9,000 | ¥8.24235 | ¥74,181.15 |