AOD2910E | |
---|---|
DigiKey Part Number | AOD2910E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2910E |
Description | MOSFET N-CH 100V 37A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37A (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | ||
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23706 | ¥8,092.65 |
5,000 | ¥3.08293 | ¥15,414.65 |
12,500 | ¥2.94064 | ¥36,758.00 |
25,000 | ¥2.93501 | ¥73,375.25 |