STD40NF10 | |
---|---|
DigiKey Part Number | 497-7969-2-ND - Tape & Reel (TR) 497-7969-1-ND - Cut Tape (CT) 497-7969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD40NF10 |
Description | MOSFET N-CH 100V 50A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 125W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD40NF10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.14900 | ¥111.49 |
100 | ¥8.66960 | ¥866.96 |
500 | ¥7.34876 | ¥3,674.38 |
1,000 | ¥5.98634 | ¥5,986.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63544 | ¥14,088.60 |
5,000 | ¥5.36709 | ¥26,835.45 |
12,500 | ¥5.11938 | ¥63,992.25 |