AO4492 | |
---|---|
DigiKey Part Number | 785-1290-2-ND - Tape & Reel (TR) 785-1290-1-ND - Cut Tape (CT) 785-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4492 |
Description | MOSFET N CH 30V 14A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.33600 | ¥53.36 |
100 | ¥3.69440 | ¥369.44 |
500 | ¥3.08656 | ¥1,543.28 |
1,000 | ¥2.62689 | ¥2,626.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33955 | ¥7,018.65 |
6,000 | ¥2.21643 | ¥13,298.58 |
9,000 | ¥2.05225 | ¥18,470.25 |
30,000 | ¥2.03193 | ¥60,957.90 |