ATS19480LSNBTN | |
---|---|
DigiKey Part Number | 620-ATS19480LSNBTNTR-ND - Tape & Reel (TR) 620-ATS19480LSNBTNCT-ND - Cut Tape (CT) 620-ATS19480LSNBTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS19480LSNBTN |
Description | 2-WIRE BACK BIASED GMR TRANSMISS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnetoresistive (GMR) | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | PC Pin | |
Frequency | 12 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥47.37700 | ¥473.77 |
25 | ¥43.82560 | ¥1,095.64 |
100 | ¥37.90270 | ¥3,790.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥34.34959 | ¥27,479.67 |
1,600 | ¥33.16516 | ¥53,064.26 |