A5947KLPTR-T | |
---|---|
DigiKey Part Number | 620-2037-2-ND - Tape & Reel (TR) 620-2037-1-ND - Cut Tape (CT) 620-2037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5947KLPTR-T |
Description | THREE PHASE FOC BLDC MOTOR DRIVE |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | - | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.81100 | ¥288.11 |
25 | ¥27.24120 | ¥681.03 |
100 | ¥23.60790 | ¥2,360.79 |
250 | ¥22.39732 | ¥5,599.33 |
500 | ¥20.09688 | ¥10,048.44 |
1,000 | ¥16.94922 | ¥16,949.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.10175 | ¥64,407.00 |