NRVBS310FA | |
---|---|
DigiKey Part Number | 488-NRVBS310FATR-ND - Tape & Reel (TR) 488-NRVBS310FACT-ND - Cut Tape (CT) 488-NRVBS310FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS310FA |
Description | DIODE SCHOTTKY 100V 3A SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 78pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.10600 | ¥51.06 |
100 | ¥3.53760 | ¥353.76 |
500 | ¥2.95570 | ¥1,477.85 |
1,000 | ¥2.51540 | ¥2,515.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24032 | ¥6,720.96 |
6,000 | ¥2.12240 | ¥12,734.40 |
9,000 | ¥1.96518 | ¥17,686.62 |
30,000 | ¥1.94572 | ¥58,371.60 |