C3E-25.000-12-3030-X-R

DigiKey Part Number
3997-C3E-25.000-12-3030-X-RTR-ND - Tape & Reel (TR)
3997-C3E-25.000-12-3030-X-RCT-ND - Cut Tape (CT)
3997-C3E-25.000-12-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-25.000-12-3030-X-R
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.00500¥30.05
50¥2.70600¥135.30
100¥2.40470¥240.47
500¥2.28446¥1,142.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.92372¥1,923.72
3,000¥1.80348¥5,410.44
5,000¥1.74337¥8,716.85
10,000¥1.68326¥16,832.60
Manufacturers Standard Package