LTC2850IMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC2850IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850IMS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.32200 | ¥433.22 |
50 | ¥40.95540 | ¥2,047.77 |
100 | ¥35.49510 | ¥3,549.51 |
250 | ¥33.67500 | ¥8,418.75 |
500 | ¥30.21672 | ¥15,108.36 |
1,000 | ¥25.48393 | ¥25,483.93 |
2,500 | ¥24.20973 | ¥60,524.33 |