SABMB16 | |
---|---|
DigiKey Part Number | 1014-1300-ND |
Manufacturer | |
Manufacturer Product Number | SABMB16 |
Description | SUPERCAPACITOR AUTO BAL PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD8100xx, ALD9100xx Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD8100xx, ALD9100xx | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Unpopulated (Bare) Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.88000 | ¥129.88 |
10 | ¥114.43600 | ¥1,144.36 |
100 | ¥98.97250 | ¥9,897.25 |
500 | ¥89.69342 | ¥44,846.71 |