ALD810022SCL | |
---|---|
DigiKey Part Number | 1014-1275-5-ND |
Manufacturer | |
Manufacturer Product Number | ALD810022SCL |
Description | MOSFET QUAD SAB 10.6V EE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor Supercapacitor Auto Balancing 4 N-Channel 10.6V 80mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 4 N-Channel | |
Applications | Supercapacitor Auto Balancing | |
Voltage - Rated | 10.6V | |
Current Rating (Amps) | 80mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
50 | ¥36.74220 | ¥1,837.11 |
100 | ¥31.49280 | ¥3,149.28 |
500 | ¥27.99346 | ¥13,996.73 |
1,000 | ¥23.96943 | ¥23,969.43 |
2,000 | ¥22.56974 | ¥45,139.48 |